Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS169BN

DigiKey Part Number
296-3663-5-ND
Manufacturer
Manufacturer Product Number
SN74LS169BN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS169BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
25 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS191NRochester Electronics, LLC14,0052156-SN74LS191N-ND¥307.00000Parametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
10¥21.48500¥214.85
25¥19.71880¥492.97
100¥17.77060¥1,777.06
250¥16.84236¥4,210.59
500¥16.28264¥8,141.32
1,000¥15.82199¥15,821.99
2,500¥15.33575¥38,339.38
5,000¥15.04261¥75,213.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

30,106In Stock
Ships from Rochester Electronics, LLC