
CD74HC175E | |
|---|---|
DigiKey Part Number | 296-33038-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC175E |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC175E Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 35 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.60000 | ¥76.00 |
| 25 | ¥6.88360 | ¥172.09 |
| 100 | ¥6.09150 | ¥609.15 |
| 250 | ¥5.71408 | ¥1,428.52 |
| 500 | ¥5.48664 | ¥2,743.32 |
| 1,000 | ¥5.29934 | ¥5,299.34 |
| 2,500 | ¥5.10170 | ¥12,754.25 |
| 5,000 | ¥4.98260 | ¥24,913.00 |







