LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5916IN

DigiKey Part Number
296-24383-5-ND
Manufacturer
Manufacturer Product Number
TLC5916IN
Description
IC LED DRIVER LINEAR 120MA 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC5916IN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tube
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Through Hole
Internal Switch(s)
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
8
Supplier Device Package
16-PDIP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥9.98200¥99.82
25¥9.07400¥226.85
100¥8.07070¥807.07
250¥7.59184¥1,897.96
500¥7.30356¥3,651.78
1,000¥7.08697¥7,086.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.