
SN74LS191N | |
|---|---|
DigiKey Part Number | 296-14886-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS191N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS191N Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.56000 | ¥16.56 |
| 10 | ¥12.20300 | ¥122.03 |
| 25 | ¥11.10160 | ¥277.54 |
| 100 | ¥9.89560 | ¥989.56 |
| 250 | ¥9.32064 | ¥2,330.16 |
| 500 | ¥8.97380 | ¥4,486.90 |
| 1,000 | ¥8.68829 | ¥8,688.29 |
| 2,500 | ¥8.38703 | ¥20,967.57 |
| 5,000 | ¥8.20539 | ¥41,026.95 |





