

ATF22V10C-7PX | |
|---|---|
DigiKey Part Number | ATF22V10C-7PX-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-7PX |
Description | IC PLD 10MC 7.5NS 24DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-7PX Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 7.5 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Verified | Supplier Device Package 24-PDIP |
Programmable Type EE PLD | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 25 | ¥22.65920 | ¥566.48 |
| 100 | ¥21.70810 | ¥2,170.81 |





