
SN74LS86AN | |
|---|---|
DigiKey Part Number | 296-1669-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS86AN |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS86AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.76300 | ¥47.63 |
| 25 | ¥4.27600 | ¥106.90 |
| 100 | ¥3.74770 | ¥374.77 |
| 250 | ¥3.49412 | ¥873.53 |
| 500 | ¥3.34174 | ¥1,670.87 |
| 1,000 | ¥3.21604 | ¥3,216.04 |
| 2,500 | ¥3.12856 | ¥7,821.40 |




