Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS161AN

DigiKey Part Number
296-1646-5-ND
Manufacturer
Manufacturer Product Number
SN74LS161AN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS161AN Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
25 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.98000¥79.80
25¥7.22480¥180.62
100¥6.39090¥639.09
250¥5.99304¥1,498.26
500¥5.75328¥2,876.64
1,000¥5.55584¥5,555.84
2,500¥5.34749¥13,368.72
5,000¥5.22189¥26,109.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.