
SN74LS93N | |
|---|---|
DigiKey Part Number | 296-3750-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS93N |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS93N Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.74800 | ¥317.48 |
| 25 | ¥29.26480 | ¥731.62 |
| 100 | ¥26.54260 | ¥2,654.26 |
| 250 | ¥25.24424 | ¥6,311.06 |
| 500 | ¥24.46158 | ¥12,230.79 |
| 1,000 | ¥23.81736 | ¥23,817.36 |
| 2,500 | ¥23.13739 | ¥57,843.47 |



