AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS08N

DigiKey Part Number
296-1633-5-ND
Manufacturer
Manufacturer Product Number
SN74LS08N
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS08N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,113
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥5.08500¥50.85
25¥4.57320¥114.33
100¥4.01000¥401.00
250¥3.74192¥935.48
500¥3.58024¥1,790.12
1,000¥3.44720¥3,447.20
2,500¥3.36226¥8,405.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.