Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3519

DigiKey Part Number
516-1337-ND
Manufacturer
Manufacturer Product Number
HLMP-3519
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
24°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
9.19mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP7113SGCKingbright65,015754-1273-ND¥1.90000Similar
In-Stock: 15,982
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.01800¥30.18
100¥2.17000¥217.00
500¥1.78644¥893.22
1,000¥1.66023¥1,660.23
2,000¥1.55294¥3,105.88
6,000¥1.41497¥8,489.82
10,000¥1.36212¥13,621.20
26,000¥1.27906¥33,255.56
Manufacturers Standard Package