Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS04-254-1L-04BK

DigiKey Part Number
2223-DS04-254-1L-04BK-ND
Manufacturer
Manufacturer Product Number
DS04-254-1L-04BK
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS04-254-1L-04BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.166" (4.21mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.439" (11.16mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418127270904Würth Elektronik34418127270904-ND¥17.12000Parametric Equivalent
SD04H1BDC&K294CKN10988-ND¥22.58000Parametric Equivalent
In-Stock: 3,020
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.24500¥82.45
40¥7.37075¥294.83
120¥6.72558¥807.07
280¥6.26864¥1,755.22
520¥5.96140¥3,099.93
1,000¥5.66305¥5,663.05
2,520¥5.28788¥13,325.46
5,000¥5.04432¥25,221.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.