
27899 | |
|---|---|
DigiKey Part Number | 27899PAR-ND |
Manufacturer | |
Manufacturer Product Number | 27899 |
Description | SWITCH KEYPAD 16KEY NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated |
Datasheet | Datasheet |
Category | Legend Type Fixed |
Manufacturer Parallax Inc. | Key Type Polyester Overlay |
Packaging Bulk | Output Type Matrix |
Part Status Active | Legend Telephone Format, A ~ D |
Switch Type Membrane (Snap Dome) | Legend Color White |
Number of Keys 16 | Key Color Blue, Red |
Matrix (Columns x Rows) 4 x 4 | Mounting Type Panel Mount, Front |
Illumination Non-Illuminated | Termination Style Cable with Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.14000 | ¥84.14 |









