16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
243-16-1-03
243-16-1-03

243-16-1-03

DigiKey Part Number
1175-1477-ND
Manufacturer
Manufacturer Product Number
243-16-1-03
Description
CONN IC DIP SOCKET 16POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.124" (3.15mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
20mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.26800¥52.68
30¥4.87100¥146.13
60¥4.63817¥278.29
120¥4.41550¥529.86
270¥4.16993¥1,125.88
510¥3.98663¥2,033.18
1,020¥3.79625¥3,872.18
2,520¥3.56155¥8,975.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.