



P160KN-0QD15B1MEG | |
|---|---|
DigiKey Part Number | 987-1667-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0QD15B1MEG |
Description | POT 1M OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥13.05700 | ¥130.57 |
| 25 | ¥12.18600 | ¥304.65 |
| 50 | ¥11.56240 | ¥578.12 |
| 100 | ¥10.96780 | ¥1,096.78 |
| 250 | ¥10.22468 | ¥2,556.17 |
| 500 | ¥9.69378 | ¥4,846.89 |
| 1,320 | ¥8.99379 | ¥11,871.80 |
| 5,280 | ¥8.07727 | ¥42,647.99 |











