
243-14-1-03 | |
|---|---|
DigiKey Part Number | 1175-1476-ND |
Manufacturer | |
Manufacturer Product Number | 243-14-1-03 |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.83700 | ¥38.37 |
| 34 | ¥3.52206 | ¥119.75 |
| 68 | ¥3.35294 | ¥228.00 |
| 102 | ¥3.25853 | ¥332.37 |
| 272 | ¥3.04015 | ¥826.92 |
| 510 | ¥2.90812 | ¥1,483.14 |
| 1,020 | ¥2.76915 | ¥2,824.53 |
| 2,516 | ¥2.59818 | ¥6,537.02 |











