LM334Z/LFT1 | ||
---|---|---|
DigiKey Part Number | 296-LM334Z/LFT1TR-ND - Tape & Reel (TR) 296-LM334Z/LFT1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LM334Z/LFT1 | |
Description | IC CURRENT SOURCE 6% TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Source Regulator Adjustable TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM334Z/LFT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.55900 | ¥65.59 |
25 | ¥6.22280 | ¥155.57 |
100 | ¥5.11110 | ¥511.11 |
250 | ¥4.77752 | ¥1,194.38 |
500 | ¥4.22206 | ¥2,111.03 |
1,000 | ¥3.33316 | ¥3,333.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.11093 | ¥6,221.86 |
6,000 | ¥2.95541 | ¥17,732.46 |
10,000 | ¥2.84429 | ¥28,442.90 |