IRF9540PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3,008
Unit Price: ¥32.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 18,438
Unit Price: ¥21.67000
Datasheet

Similar


Infineon Technologies
In Stock: 12,768
Unit Price: ¥28.12000
Datasheet

Similar


Infineon Technologies
In Stock: 209
Unit Price: ¥26.63000
Datasheet
P-Channel 100 V 19A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9540PBF

DigiKey Part Number
IRF9540PBF-ND
Manufacturer
Manufacturer Product Number
IRF9540PBF
Description
MOSFET P-CH 100V 19A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 19A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF9540PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 11A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9540PBF-BE3Vishay Siliconix3,008742-IRF9540PBF-BE3-ND¥32.83000Direct
FQP17P10onsemi0FQP17P10-ND¥0.00000Similar
IRF9530NPBFInfineon Technologies18,438IRF9530NPBF-ND¥21.67000Similar
IRF9540NPBFInfineon Technologies12,768IRF9540NPBF-ND¥28.12000Similar
SPP15P10PLHXKSA1Infineon Technologies209448-SPP15P10PLHXKSA1-ND¥26.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
50¥12.77060¥638.53
100¥11.50850¥1,150.85
500¥9.29680¥4,648.40
1,000¥8.58583¥8,585.83
2,000¥7.98816¥15,976.32
5,000¥7.34185¥36,709.25
10,000¥7.27025¥72,702.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.