IRF530NPBF | ||
---|---|---|
DigiKey Part Number | IRF530NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF530NPBF | |
Description | MOSFET N-CH 100V 17A TO220AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 17A (Tc) 70W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF530NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
50 | ¥5.92020 | ¥296.01 |
100 | ¥4.69170 | ¥469.17 |
500 | ¥3.97646 | ¥1,988.23 |
1,000 | ¥3.23934 | ¥3,239.34 |
2,000 | ¥3.04942 | ¥6,098.84 |
5,000 | ¥2.90421 | ¥14,521.05 |
10,000 | ¥2.77016 | ¥27,701.60 |