N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6346TRPBF

DigiKey Part Number
IRLML6346TRPBFTR-ND - Tape & Reel (TR)
IRLML6346TRPBFCT-ND - Cut Tape (CT)
IRLML6346TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6346TRPBF
Description
MOSFET N-CH 30V 3.4A SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6346TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
63mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.52900¥25.29
100¥1.59540¥159.54
500¥1.19176¥595.88
1,000¥1.06118¥1,061.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78921¥2,367.63
6,000¥0.71527¥4,291.62
9,000¥0.67758¥6,098.22
15,000¥0.63522¥9,528.30
21,000¥0.61012¥12,812.52
30,000¥0.58572¥17,571.60
75,000¥0.53837¥40,377.75
Manufacturers Standard Package