
XZMDKVG55W-4 | |
|---|---|
DigiKey Part Number | 1497-1314-2-ND - Tape & Reel (TR) 1497-1314-1-ND - Cut Tape (CT) 1497-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG55W-4 |
Description | LED GREEN/RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG55W-4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 2.20mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.47256 | ¥736.28 |
| 1,000 | ¥1.36488 | ¥1,364.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27321 | ¥2,546.42 |
| 4,000 | ¥1.19533 | ¥4,781.32 |
| 6,000 | ¥1.15535 | ¥6,932.10 |
| 10,000 | ¥1.11017 | ¥11,101.70 |
| 14,000 | ¥1.08328 | ¥15,165.92 |
| 20,000 | ¥1.05705 | ¥21,141.00 |










