BAS316,115 | ||
---|---|---|
DigiKey Part Number | 1727-4309-2-ND - Tape & Reel (TR) 1727-4309-1-ND - Cut Tape (CT) 1727-4309-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS316,115 | |
Description | DIODE GEN PURP 100V 250MA SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS316,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44550 | ¥44.55 |
500 | ¥0.35008 | ¥175.04 |
1,000 | ¥0.24316 | ¥243.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20140 | ¥604.20 |
6,000 | ¥0.19046 | ¥1,142.76 |
9,000 | ¥0.16209 | ¥1,458.81 |
30,000 | ¥0.14993 | ¥4,497.90 |
75,000 | ¥0.12967 | ¥9,725.25 |
150,000 | ¥0.10779 | ¥16,168.50 |