BZX384-B33,115 | ||
---|---|---|
DigiKey Part Number | 1727-3650-2-ND - Tape & Reel (TR) 1727-3650-1-ND - Cut Tape (CT) 1727-3650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B33,115 | |
Description | DIODE ZENER 33V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59600 | ¥59.60 |
500 | ¥0.49700 | ¥248.50 |
1,000 | ¥0.34529 | ¥345.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29923 | ¥897.69 |
6,000 | ¥0.27757 | ¥1,665.42 |
9,000 | ¥0.23018 | ¥2,071.62 |
30,000 | ¥0.22612 | ¥6,783.60 |
75,000 | ¥0.20310 | ¥15,232.50 |
150,000 | ¥0.17602 | ¥26,403.00 |