BZX384-B15,115 | ||
---|---|---|
DigiKey Part Number | 1727-3640-2-ND - Tape & Reel (TR) 1727-3640-1-ND - Cut Tape (CT) 1727-3640-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B15,115 | |
Description | DIODE ZENER 15V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.57050 | ¥57.05 |
500 | ¥0.47564 | ¥237.82 |
1,000 | ¥0.33051 | ¥330.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28640 | ¥859.20 |
6,000 | ¥0.26567 | ¥1,594.02 |
9,000 | ¥0.22031 | ¥1,982.79 |
30,000 | ¥0.21642 | ¥6,492.60 |
75,000 | ¥0.19439 | ¥14,579.25 |
150,000 | ¥0.16847 | ¥25,270.50 |