
SZMMSZ4680T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4680T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4680T1GOSCT-ND - Cut Tape (CT) SZMMSZ4680T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4680T1G |
Description | DIODE ZENER 2.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4680T1G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 4.5 µA @ 1 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥0.91140 | ¥91.14 |
| 500 | ¥0.67020 | ¥335.10 |
| 1,000 | ¥0.59205 | ¥592.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45587 | ¥1,367.61 |
| 6,000 | ¥0.40928 | ¥2,455.68 |








