PU6BBH | ||
---|---|---|
DigiKey Part Number | 1801-PU6BBHTR-ND - Tape & Reel (TR) 1801-PU6BBHCT-ND - Cut Tape (CT) 1801-PU6BBHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PU6BBH | |
Description | DIODE GEN PURP 100V 6A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 6A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | PU6BBH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 105pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08800 | ¥40.88 |
100 | ¥2.84130 | ¥284.13 |
500 | ¥2.21832 | ¥1,109.16 |
1,000 | ¥1.80310 | ¥1,803.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61191 | ¥4,835.73 |
6,000 | ¥1.52994 | ¥9,179.64 |
9,000 | ¥1.42065 | ¥12,785.85 |
30,000 | ¥1.38787 | ¥41,636.10 |