BZX384-B18,115 | |
---|---|
DigiKey Part Number | 1727-3642-2-ND - Tape & Reel (TR) 1727-3642-1-ND - Cut Tape (CT) 1727-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B18,115 |
Description | DIODE ZENER 18V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.46136 | ¥230.68 |
1,000 | ¥0.32041 | ¥320.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26538 | ¥796.14 |
6,000 | ¥0.25096 | ¥1,505.76 |
9,000 | ¥0.21359 | ¥1,922.31 |
30,000 | ¥0.19757 | ¥5,927.10 |
75,000 | ¥0.17087 | ¥12,815.25 |
150,000 | ¥0.14204 | ¥21,306.00 |