LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.7V Red, 1.85V Yellow 25mA Green, 30mA Red, 30mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934SA/LILYLGD

DigiKey Part Number
754-1990-5-ND
Manufacturer
Manufacturer Product Number
WP934SA/LILYLGD
Description
LED CBI 2.9MM 3X1 GRN/RED/YL RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.7V Red, 1.85V Yellow 25mA Green, 30mA Red, 30mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934SA/LILYLGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2mcd Green, 0.6mcd Red, 1.5mcd Yellow
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Tube
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green (x 1), Red (x 1), Yellow (x 1)
Lens Size
2.90mm Dia
Wavelength - Peak
568nm, 588nm, 617nm
Voltage Rating
1.9V Green, 1.7V Red, 1.85V Yellow
Configuration
3 High
Mounting Type
Through Hole, Right Angle
Current
25mA Green, 30mA Red, 30mA Yellow
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.14700¥101.47
125¥7.50648¥938.31
500¥6.59532¥3,297.66
1,000¥6.24013¥6,240.13
2,000¥5.93910¥11,878.20
5,000¥5.61081¥28,054.05
10,000¥5.40649¥54,064.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.