


MPZ2012S601AT000 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S601AT000TR-ND - Tape & Reel (TR) 445-MPZ2012S601AT000CT-ND - Cut Tape (CT) 445-MPZ2012S601AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S601AT000 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S601AT000 Models |
Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.58520 | ¥14.63 |
| 50 | ¥0.52680 | ¥26.34 |
| 100 | ¥0.47230 | ¥47.23 |
| 250 | ¥0.40636 | ¥101.59 |
| 500 | ¥0.36106 | ¥180.53 |
| 1,000 | ¥0.31912 | ¥319.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23740 | ¥949.60 |
| 8,000 | ¥0.20480 | ¥1,638.40 |
| 12,000 | ¥0.19604 | ¥2,352.48 |











