AWSCR-CV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWSCR-CV Series
Abracon: Who We Are Today

AWSCR-8.00CV-T

DigiKey Part Number
535-10004-2-ND - Tape & Reel (TR)
535-10004-1-ND - Cut Tape (CT)
535-10004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-8.00CV-T
Description
CERAMIC RES 8.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-8.00CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,054
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.55000¥3.55
10¥3.10900¥31.09
25¥2.94320¥73.58
50¥2.82160¥141.08
100¥2.70410¥270.41
250¥2.55728¥639.32
500¥2.45154¥1,225.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.19438¥2,194.38
2,000¥2.13162¥4,263.24
3,000¥2.11329¥6,339.87
5,000¥2.09369¥10,468.45
7,000¥2.07848¥14,549.36
10,000¥2.04241¥20,424.10
12,000¥2.01987¥24,238.44
24,000¥1.93645¥46,474.80
25,000¥1.93163¥48,290.75
Manufacturers Standard Package