S25FL128SAGNFI013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGNFI000

DigiKey Part Number
448-S25FL128SAGNFI000-ND
Manufacturer
Manufacturer Product Number
S25FL128SAGNFI000
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S25FL128SAGNFI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,032
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
10¥28.35600¥283.56
25¥27.52080¥688.02
50¥26.88900¥1,344.45
100¥26.25720¥2,625.72
338¥25.15139¥8,501.17
676¥24.52922¥16,581.75
1,014¥24.16858¥24,506.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.