2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-900-2P-T001

DigiKey Part Number
445-15969-2-ND - Tape & Reel (TR)
445-15969-1-ND - Cut Tape (CT)
445-15969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-900-2P-T001
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-900-2P-T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
190mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.40000¥10.40
10¥8.56100¥85.61
25¥7.92040¥198.01
50¥7.46920¥373.46
100¥7.04160¥704.16
250¥6.51488¥1,628.72
500¥6.14282¥3,071.41
1,000¥5.89253¥5,892.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.40570¥10,811.40
4,000¥5.09828¥20,393.12
6,000¥4.92687¥29,561.22
10,000¥4.81038¥48,103.80
Manufacturers Standard Package