Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMB24S

DigiKey Part Number
1655-KMB24STR-ND - Tape & Reel (TR)
1655-KMB24SCT-ND - Cut Tape (CT)
1655-KMB24SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMB24S
Description
BRIDGE RECT 1PHASE 40V 2A MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
40 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.04400¥40.44
100¥2.60090¥260.09
500¥1.97950¥989.75
1,000¥1.77896¥1,778.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.52399¥4,571.97
6,000¥1.39555¥8,373.30
9,000¥1.33008¥11,970.72
15,000¥1.25653¥18,847.95
21,000¥1.21298¥25,472.58
30,000¥1.17064¥35,119.20
Manufacturers Standard Package