US1MHE3_A/H | ||
---|---|---|
DigiKey Part Number | US1MHE3_A/HGITR-ND - Tape & Reel (TR) US1MHE3_A/HGICT-ND - Cut Tape (CT) US1MHE3_A/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US1MHE3_A/H | |
Description | DIODE GEN PURP 1KV 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | US1MHE3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.62050 | ¥162.05 |
500 | ¥1.50066 | ¥750.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.02051 | ¥1,836.92 |
3,600 | ¥0.93947 | ¥3,382.09 |
5,400 | ¥0.90044 | ¥4,862.38 |
9,000 | ¥0.81041 | ¥7,293.69 |
45,000 | ¥0.79840 | ¥35,928.00 |
90,000 | ¥0.75038 | ¥67,534.20 |