PMEG6010CEGWJ | ||
---|---|---|
DigiKey Part Number | 1727-7340-2-ND - Tape & Reel (TR) 1727-7340-1-ND - Cut Tape (CT) 1727-7340-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6010CEGWJ | |
Description | DIODE SCHOTTKY 60V 1A SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.06800 | ¥106.80 |
500 | ¥0.87134 | ¥435.67 |
1,000 | ¥0.64649 | ¥646.49 |
2,000 | ¥0.54387 | ¥1,087.74 |
5,000 | ¥0.52000 | ¥2,600.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44972 | ¥4,497.20 |
30,000 | ¥0.44130 | ¥13,239.00 |
50,000 | ¥0.36540 | ¥18,270.00 |