
SPHV12-01ETG-C | |
|---|---|
DigiKey Part Number | F6505TR-ND - Tape & Reel (TR) F6505CT-ND - Cut Tape (CT) F6505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHV12-01ETG-C |
Description | TVS DIODE 12VWM 25VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SPHV12-01ETG-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥0.86830 | ¥86.83 |
| 500 | ¥0.84348 | ¥421.74 |
| 1,000 | ¥0.81868 | ¥818.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.72937 | ¥7,293.70 |
| 20,000 | ¥0.66519 | ¥13,303.80 |
| 30,000 | ¥0.65122 | ¥19,536.60 |










