SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPHV24-01ETG-C
Building Automation – Protect/Sense/Control

SPHV24-01ETG

DigiKey Part Number
F6510TR-ND - Tape & Reel (TR)
F6510CT-ND - Cut Tape (CT)
F6510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHV24-01ETG
Description
TVS DIODE 24VWM 50VC SOD882
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.81900¥18.19
100¥0.76080¥76.08
500¥0.73598¥367.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.62021¥6,202.10
20,000¥0.60781¥12,156.20
Manufacturers Standard Package