
UT6JA2TCR | |
|---|---|
DigiKey Part Number | UT6JA2TCRTR-ND - Tape & Reel (TR) UT6JA2TCRCT-ND - Cut Tape (CT) UT6JA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JA2TCR |
Description | MOSFET 2P-CH 30V 4A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6JA2TCR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 305pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-PowerUDFN |
Current - Continuous Drain (Id) @ 25°C 4A | Supplier Device Package HUML2020L8 |
Rds On (Max) @ Id, Vgs 70mOhm @ 4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.73200 | ¥67.32 |
| 100 | ¥4.43420 | ¥443.42 |
| 500 | ¥3.44484 | ¥1,722.42 |
| 1,000 | ¥3.12646 | ¥3,126.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.72188 | ¥8,165.64 |
| 6,000 | ¥2.51821 | ¥15,109.26 |
| 9,000 | ¥2.41446 | ¥21,730.14 |
| 15,000 | ¥2.29791 | ¥34,468.65 |
| 21,000 | ¥2.22892 | ¥46,807.32 |
| 30,000 | ¥2.17081 | ¥65,124.30 |






