
BU7295HFV-TR | |
|---|---|
DigiKey Part Number | BU7295HFVTR-ND - Tape & Reel (TR) BU7295HFVCT-ND - Cut Tape (CT) BU7295HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7295HFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7295HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.95400 | ¥59.54 |
| 25 | ¥5.37200 | ¥134.30 |
| 100 | ¥4.73260 | ¥473.26 |
| 250 | ¥4.42780 | ¥1,106.95 |
| 500 | ¥4.24404 | ¥2,122.02 |
| 1,000 | ¥4.09280 | ¥4,092.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47317 | ¥10,419.51 |






