
D24V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D24V0H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D24V0H1U2LP-7BCT-ND - Cut Tape (CT) 31-D24V0H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0H1U2LP-7B |
Description | TVS DIODE 24VWM 42V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 378W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 47pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.92600 | ¥9.26 |
| 100 | ¥0.40520 | ¥40.52 |
| 500 | ¥0.38040 | ¥190.20 |
| 1,000 | ¥0.34732 | ¥347.32 |
| 2,000 | ¥0.34318 | ¥686.36 |
| 5,000 | ¥0.33905 | ¥1,695.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23568 | ¥2,356.80 |











