


SP12-01WTG-C-HV | |
|---|---|
DigiKey Part Number | F6961TR-ND - Tape & Reel (TR) F6961CT-ND - Cut Tape (CT) F6961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP12-01WTG-C-HV |
Description | TVS DIODE 12VWM 19VC 2FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.66200 | ¥16.62 |
| 100 | ¥0.61190 | ¥61.19 |
| 500 | ¥0.57886 | ¥289.43 |
| 1,000 | ¥0.53751 | ¥537.51 |
| 2,000 | ¥0.53338 | ¥1,066.76 |
| 5,000 | ¥0.52759 | ¥2,637.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43019 | ¥4,301.90 |
| 20,000 | ¥0.42141 | ¥8,428.20 |
| 30,000 | ¥0.35196 | ¥10,558.80 |
| 70,000 | ¥0.34732 | ¥24,312.40 |





