DF40C-30DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11623TR-ND - Tape & Reel (TR) H11623CT-ND - Cut Tape (CT) H11623DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C-30DS-0.4V(51) | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C-30DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06680 | ¥126.67 |
50 | ¥4.95840 | ¥247.92 |
100 | ¥4.74250 | ¥474.25 |
250 | ¥4.31156 | ¥1,077.89 |
500 | ¥3.88040 | ¥1,940.20 |
1,000 | ¥3.44924 | ¥3,449.24 |
2,500 | ¥3.12586 | ¥7,814.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.01808 | ¥15,090.40 |
10,000 | ¥2.86718 | ¥28,671.80 |
15,000 | ¥2.80251 | ¥42,037.65 |