DF37NC-24DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF37NC-24DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37NC-24DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37NC-24DS-0.4V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF37NC-24DS-0.4V(51) | |
Description | CONN RCPT 24POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF37NC-24DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01400 | ¥175.35 |
50 | ¥6.86460 | ¥343.23 |
100 | ¥6.56670 | ¥656.67 |
250 | ¥5.96984 | ¥1,492.46 |
500 | ¥5.37286 | ¥2,686.43 |
1,000 | ¥4.77587 | ¥4,775.87 |
2,500 | ¥4.32813 | ¥10,820.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.96994 | ¥31,759.52 |
16,000 | ¥3.88039 | ¥62,086.24 |