



DF40GB-30DP-0.4V(58) | |
|---|---|
DigiKey Part Number | H124955TR-ND - Tape & Reel (TR) H124955CT-ND - Cut Tape (CT) H124955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB-30DP-0.4V(58) |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB-30DP-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.22900 | ¥102.29 |
| 25 | ¥9.58920 | ¥239.73 |
| 50 | ¥9.13120 | ¥456.56 |
| 100 | ¥8.69370 | ¥869.37 |
| 250 | ¥8.14904 | ¥2,037.26 |
| 500 | ¥7.76006 | ¥3,880.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.98011 | ¥7,980.11 |
| 2,000 | ¥7.59930 | ¥15,198.60 |
| 3,000 | ¥7.38506 | ¥22,155.18 |
| 5,000 | ¥7.12385 | ¥35,619.25 |
| 7,000 | ¥6.95686 | ¥48,698.02 |
| 10,000 | ¥6.78418 | ¥67,841.80 |





