
DF40GB(1.5)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124958TR-ND - Tape & Reel (TR) H124958CT-ND - Cut Tape (CT) H124958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-30DS-0.4V(58) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-30DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.74100 | ¥87.41 |
| 25 | ¥8.19680 | ¥204.92 |
| 50 | ¥7.80300 | ¥390.15 |
| 100 | ¥7.43010 | ¥743.01 |
| 250 | ¥6.96420 | ¥1,741.05 |
| 500 | ¥6.63178 | ¥3,315.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.79460 | ¥6,794.60 |
| 2,000 | ¥6.47036 | ¥12,940.72 |
| 3,000 | ¥6.28793 | ¥18,863.79 |
| 5,000 | ¥6.06548 | ¥30,327.40 |
| 7,000 | ¥5.92333 | ¥41,463.31 |
| 10,000 | ¥5.77626 | ¥57,762.60 |





