
DF40GB(1.5)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H125770TR-ND - Tape & Reel (TR) H125770CT-ND - Cut Tape (CT) H125770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.88070 | ¥24,403.50 |
| 10,000 | ¥4.64794 | ¥46,479.40 |
| 15,000 | ¥4.51700 | ¥67,755.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.06200 | ¥70.62 |
| 25 | ¥6.62200 | ¥165.55 |
| 50 | ¥6.30460 | ¥315.23 |
| 100 | ¥6.00280 | ¥600.28 |
| 250 | ¥5.62652 | ¥1,406.63 |
| 500 | ¥5.35778 | ¥2,678.89 |
| 1,000 | ¥5.10201 | ¥5,102.01 |
| 2,500 | ¥4.80938 | ¥12,023.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.21200 | ¥92.12 |
| 25 | ¥8.83160 | ¥220.79 |
| 50 | ¥8.64480 | ¥432.24 |
| 100 | ¥8.26860 | ¥826.86 |
| 250 | ¥7.51692 | ¥1,879.23 |
| 500 | ¥6.76524 | ¥3,382.62 |
| 1,000 | ¥6.01355 | ¥6,013.55 |
| 2,500 | ¥5.44977 | ¥13,624.42 |






