
5019514030 | |
|---|---|
DigiKey Part Number | 900-5019514030TR-ND - Tape & Reel (TR) 900-5019514030CT-ND - Cut Tape (CT) 900-5019514030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019514030 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019514030 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥15.53100 | ¥155.31 |
| 25 | ¥14.55520 | ¥363.88 |
| 50 | ¥13.86060 | ¥693.03 |
| 100 | ¥13.19810 | ¥1,319.81 |
| 250 | ¥12.37092 | ¥3,092.73 |
| 500 | ¥11.78044 | ¥5,890.22 |
| 1,000 | ¥11.38497 | ¥11,384.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.91612 | ¥23,832.24 |
| 4,000 | ¥11.34788 | ¥45,391.52 |
| 6,000 | ¥11.02826 | ¥66,169.56 |








