



5019514000 | |
|---|---|
DigiKey Part Number | WM2075TR-ND - Tape & Reel (TR) WM2075CT-ND - Cut Tape (CT) WM2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019514000 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019514000 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.99800 | ¥99.98 |
| 25 | ¥9.37160 | ¥234.29 |
| 50 | ¥8.92340 | ¥446.17 |
| 100 | ¥8.49660 | ¥849.66 |
| 250 | ¥7.96400 | ¥1,991.00 |
| 500 | ¥7.58358 | ¥3,791.79 |
| 1,000 | ¥7.22161 | ¥7,221.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.01457 | ¥14,029.14 |
| 4,000 | ¥6.67993 | ¥26,719.72 |
| 6,000 | ¥6.49170 | ¥38,950.20 |
| 10,000 | ¥6.26215 | ¥62,621.50 |
















