




FM4-NZRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NZRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NZRP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NZRP-PCB-1 |
Description | AUTOMATE MIN FAKRA QUAD PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FM4-NZRP-PCB-1 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Brass, Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHSD-04Z-BM-PRA-TR | Adam Tech | 145 | 2057-MHSD-04Z-BM-PRA-TRCT-ND | ¥46.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 10 | ¥64.65500 | ¥646.55 |
| 25 | ¥60.60240 | ¥1,515.06 |
| 50 | ¥57.70800 | ¥2,885.40 |
| 100 | ¥54.95330 | ¥5,495.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥51.33395 | ¥10,266.79 |
| 400 | ¥48.88560 | ¥19,554.24 |
| 600 | ¥47.50797 | ¥28,504.78 |
| 1,000 | ¥45.82810 | ¥45,828.10 |
| 1,400 | ¥44.75439 | ¥62,656.15 |











