
FM4-NZSP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NZSP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NZSP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NZSP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.11000 | ¥105.11 |
| 10 | ¥89.29900 | ¥892.99 |
| 25 | ¥83.70240 | ¥2,092.56 |
| 50 | ¥79.70620 | ¥3,985.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥72.35693 | ¥10,853.54 |
| 300 | ¥68.90590 | ¥20,671.77 |
| 450 | ¥66.96473 | ¥30,134.13 |
| 750 | ¥64.59672 | ¥48,447.54 |
| 1,050 | ¥63.08337 | ¥66,237.54 |


