


FH12-40S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125150TR-ND - Tape & Reel (TR) H125150CT-ND - Cut Tape (CT) H125150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-40S-0.5SVA(54) |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-40S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥19.59000 | ¥195.90 |
| 25 | ¥18.35800 | ¥458.95 |
| 50 | ¥17.48160 | ¥874.08 |
| 100 | ¥16.64720 | ¥1,664.72 |
| 250 | ¥15.60448 | ¥3,901.12 |
| 500 | ¥14.85938 | ¥7,429.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.26192 | ¥14,261.92 |
| 2,000 | ¥13.58167 | ¥27,163.34 |
| 3,000 | ¥13.19899 | ¥39,596.97 |
| 5,000 | ¥12.73227 | ¥63,661.35 |











